3M Speedglas 9100 FX Flip-Up Welding Helmet, Adjustable Headband, 170 x 100mm Lens
- RS Stock No.:
- 218-0763
- Mfr. Part No.:
- 7100054791
- Manufacturer:
- 3M
Subtotal (1 unit)**
MYR11,406.36
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR11,406.36 |
**price indicative
- RS Stock No.:
- 218-0763
- Mfr. Part No.:
- 7100054791
- Manufacturer:
- 3M
RoHS Status: Exempt
Speedglas 9100 Welding Helmets and Kits
Available in this range:
• 218-0760 is a Speedglas 9100 headband and front panel supplied without welding filter
• 218-0761 is a Speedglas 9100 welding helmet and headband supplied without a welding filter
• 218-0762 is a Speedglas 9100 FX welding helmet supplied with 9100xxi filter
• 218-0763 is a Speedglas 9100 FX-Air welding helmet with 9100XXi filter and Adflo powered air respirator
• 218-0764 is a Speedglas 9100 welding helmet with 9100XXi filter and Adflo powered air respirator
• 218-0765 is a Speedglas 9100 MP welding helmet with Adflo powered air respirator supplied without filter
• 218-0766 is a Speedglas 9100 MP welding helmet with 9100XXi filter and Adflo powered air respirator
• 218-0767 is a Speedglas 9100 MP-Lite welding helmet with Adflo powered air respirator supplied without filter
• 218-0761 is a Speedglas 9100 welding helmet and headband supplied without a welding filter
• 218-0762 is a Speedglas 9100 FX welding helmet supplied with 9100xxi filter
• 218-0763 is a Speedglas 9100 FX-Air welding helmet with 9100XXi filter and Adflo powered air respirator
• 218-0764 is a Speedglas 9100 welding helmet with 9100XXi filter and Adflo powered air respirator
• 218-0765 is a Speedglas 9100 MP welding helmet with Adflo powered air respirator supplied without filter
• 218-0766 is a Speedglas 9100 MP welding helmet with 9100XXi filter and Adflo powered air respirator
• 218-0767 is a Speedglas 9100 MP-Lite welding helmet with Adflo powered air respirator supplied without filter
Why choose 3M?
3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.
3M™ Speedglas™ Welding Helmet 9100 FX-Air, with welding filter 9100XXi and 3M™ Adflo™ Powered Air Respirator
From 3M, this welding helmet offers eye, face and respiratory protection in a flip-up welding filter combined with a big (170 mm x 100 mm), clear protective visor.
For respiratory protection and excellent vision in a flip-up model, get 3M™ Speedglas™ Welding Helmet 9100 FX Air, with welding filter and 3M™ Adflo™ Powered Air Respirator, 547726. Our 3M™ Speedglas™ Welding Filter Series 9100 continues our tradition of outstanding optical quality, including uniform shading and minimal distortion across the entire filter viewing area.
The welding filter 9100XXi has seven variable dark shades (5, 8 and 9-13) for most types of arc welding and a viewing area of 73 mm x 107 mm, made for the professional welder. The welding helmet features side windows (shade 5 filters) can help widen your field of vision when wearing the helmet in the down position. The filter has 3M™ Speedglas™ Natural Colour Technology which gives you high contrast and more natural-looking colours. A delay function sets the welding filter dark-to-light opening time and the sensitivity of the arc detection can be adjusted for reliable switching.
3M™ Adflo™ Powered Air Respirator comes with self-adjusting QRS breathing tube, prefilter, spark arrestor, particle filter, standard battery and charger. Filters for gas protection or odour filtration can be added as needed (sold separately). Each filter can be selectively without changing all filters at the same time. The slim profile and ergonomic design make it even more lightweight and easier to get into tight welding spaces.
For respiratory protection and excellent vision in a flip-up model, get 3M™ Speedglas™ Welding Helmet 9100 FX Air, with welding filter and 3M™ Adflo™ Powered Air Respirator, 547726. Our 3M™ Speedglas™ Welding Filter Series 9100 continues our tradition of outstanding optical quality, including uniform shading and minimal distortion across the entire filter viewing area.
The welding filter 9100XXi has seven variable dark shades (5, 8 and 9-13) for most types of arc welding and a viewing area of 73 mm x 107 mm, made for the professional welder. The welding helmet features side windows (shade 5 filters) can help widen your field of vision when wearing the helmet in the down position. The filter has 3M™ Speedglas™ Natural Colour Technology which gives you high contrast and more natural-looking colours. A delay function sets the welding filter dark-to-light opening time and the sensitivity of the arc detection can be adjusted for reliable switching.
3M™ Adflo™ Powered Air Respirator comes with self-adjusting QRS breathing tube, prefilter, spark arrestor, particle filter, standard battery and charger. Filters for gas protection or odour filtration can be added as needed (sold separately). Each filter can be selectively without changing all filters at the same time. The slim profile and ergonomic design make it even more lightweight and easier to get into tight welding spaces.
Features and Benefits
• Combined eye, face and respiratory protection
• Nominal Protection Factor 500 (TH3)
• Comes with 3M™ Speedglas™ Welding Helmet 9100 FX-Air, welding filter and 3M™ Adflo™ Powered Air Respirator
• 3M™ Speedglas™ Welding Filter 9100XXi offers variable dark shades of 5, 8 and 9-13 for most types of arc welding
• Nominal Protection Factor 500 (TH3)
• Comes with 3M™ Speedglas™ Welding Helmet 9100 FX-Air, welding filter and 3M™ Adflo™ Powered Air Respirator
• 3M™ Speedglas™ Welding Filter 9100XXi offers variable dark shades of 5, 8 and 9-13 for most types of arc welding
Applications
Welding helmets, or welding hoods, are essential personal protection equipment wherever arc welding takes place. The helmet has advantages over goggles in that they also protect the face and neck from flash sparks, and can even serve as face protection PPE when grinding. The 3M™ Speedglas™ 9100 FX Air Welding Helmet is designed to be fitted with auto-darkening lenses.
Auto-darkening lenses have advantages over static polarized viewing lenses, in that you can see as normal when not welding without having to adjust your mask. The viewing lens only darkens in response to the light given off from arc welding. In many countries, an auto-darkening welding mask is an industry safety requirement wherever welding equipment is used, and they are regarded as a standard piece of safety equipment for welders.
Auto-darkening lenses have advantages over static polarized viewing lenses, in that you can see as normal when not welding without having to adjust your mask. The viewing lens only darkens in response to the light given off from arc welding. In many countries, an auto-darkening welding mask is an industry safety requirement wherever welding equipment is used, and they are regarded as a standard piece of safety equipment for welders.
What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?
There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
Safety Information
• This helmet should be paired with an appropriate filter
• For maximum safety and comfort, make it a habit to check your equipment regularly.
• Be sure to replace worn out or damaged parts.
• For maximum safety and comfort, make it a habit to check your equipment regularly.
• Be sure to replace worn out or damaged parts.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
Attribute | Value |
---|---|
Type | Welding Helmet |
Series | Speedglas 9100 FX |
Lens Size | 170 x 100mm |
Flip Up | Yes |
Adjustable Headband | Yes |