Kimberly Clark Hostess Folded Blue Paper Towel, 216mm, 318 x 12 Sheets

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-6253
Mfr. Part No.:
6836
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Form Factor

Folded

Colour

Blue

Sheet Size

216mm x 186mm

Number of Ply

1

Number of Sheets

318 x 12

Range

NATURA

Trade Name

Hostess

Sheet Length

186mm

Sheet Width

216mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Hostess NATURA Folded Blue Paper Towels 6836 - Interfold Disposable Hand Towels - 12 Packs x 318 Paper Hand Towels (3,816 Total)


Provide a practical and consistent washroom experience with Hostess washroom solutions, designed for cost efficient quality in the workplace. Hostess NATURA folded blue paper towels are manufactured with 100% recycled fibre and the packaging is 100% plastic free. These blue, 1 ply, recycled hand towels are FSC and European Ecolabel certified for environmental assurance. Interfold paper towels, or W fold paper towels as they are also known, are designed to dispense one disposable hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the paper hand towel they are using. Dispensing one blue hand towel at a time is also designed to improve cost in use as the user only takes the hand towels they need when drying hands. Compatible with the Aquarius folded paper towels dispensers in white (product codes 6954 and 6945). These paper hand towel dispensers have a sleek and smooth rounded design with no dirt traps, allowing an easy one-wipe-clean for further improved washroom hygiene. Each recycled hand towel measures 18.6cm (L) x 21.6cm (W). 12 x 318 blue, 1 ply sheets (3,816 total)

Features and Benefits;


Each clip of disposable hand towels contains 318 interfold, 1 ply, blue paper towels
Hostess NATURA folded hand towels offer a practical, consistent and economical solution for your washroom
W fold blue hand towels manufactured with 100% recycled fibre
We do not use any plastic to pack these disposable hand towels
The interfolded design of the paper hand towels ensures single sheet dispensing to reduce wastage and promote good washroom hygiene

Compatible with;


Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser

RS stock no: 7800090
Aquarius™ C Fold Hand Towel Dispenser 6954 - 1 x White Paper Towel Dispenser

RS stock no: 7800100