Better World

Hostess Hostess Folded Natural Paper Towel, 216mm, 318 Sheets

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
217-6251
Mfr. Part No.:
6832
Manufacturer:
Hostess
Find similar products by selecting one or more attributes.
Select all

Brand

Hostess

Form Factor

Folded

Colour

Natural

Sheet Size

216mm x 372mm

Number of Ply

1

Number of Sheets

318

Range

NATURA

Trade Name

Hostess

Sheet Length

372mm

Sheet Width

216mm

Better World Product

Yes

Better World Verification

EU Ecolabel, FSC Certified

RoHS Status: Exempt

Hostess NATURA Folded Hand Towels 6832 - Interfold Disposable Paper Towels - 12 Packs x 318 natural Coloured Paper Hand Towels (3,816 Total)


Provide a practical and consistent washroom experience with Hostess washroom solutions, designed for cost efficient quality in the workplace. Hostess NATURA folded hand towels are manufactured with 100% recycled fibre and the packaging is 100% plastic free. These natural coloured, 1 ply, recycled hand towels are FSC and European Ecolabel certified for environmental assurance. Interfold paper towels, or W fold paper towels as they are also known, are designed to dispense one disposable hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the paper hand towel they are using. Dispensing one paper towel at a time is also designed to improve cost in use as the user only takes the hand towels they need when drying hands. Compatible with the Aquarius folded paper towels dispensers in white (product codes 6954 and 6945). These paper hand towel dispensers have a sleek and smooth rounded design with no dirt traps, allowing an easy one-wipe-clean for further improved washroom hygiene. Each recycled hand towel measures 18.6cm (L) x 21.6cm (W). 12 x 318 natural coloured, 1 ply sheets (3,816 total)

Features and Benefits;


Each clip of disposable hand towels contains 318 natural coloured, 1 ply interfold hand towels
Hostess NATURA folded hand towels offer a practical, consistent and economical solution for your washroom
W fold natural coloured paper towels manufactured with 100% recycled fibre
We do not use any plastic to pack these disposable hand towels
The interfolded design of the paper hand towels ensures single sheet dispensing to reduce wastage and promote good washroom hygiene

Compatible with;


Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser

RS stock no: 7800090
Aquarius™ C Fold Hand Towel Dispenser 6954 - 1 x White Paper Towel Dispenser

RS stock no: 7800100