Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 9, EU 43 BS EN IEC 61340-4-3:2018 - ESD, EN ISO
- RS Stock No.:
- 216-7922
- Mfr. Part No.:
- 78403_724-43
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
MYR891.67
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR891.67 |
*price indicative
- RS Stock No.:
- 216-7922
- Mfr. Part No.:
- 78403_724-43
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | Oxford | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Wheat | |
| Safety Toe Type | Composite | |
| Midsole Material | Cushioning Polyurethane | |
| Additional Safety Features | Metal Free, Moulded Heel Overlay, Penetration Resistance | |
| Resistance Features | Abrasion Resistant, Non-Marking, Oil Resistant, Slip Resistant | |
| Size US | 10 | |
| Size JP/CN | 27 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | BS EN IEC 61340-4-3:2018 - ESD, EN ISO 20345:2011 S3 HRO SRC | |
| Sole Material | Nitrile Rubber | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series Oxford | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Wheat | ||
Safety Toe Type Composite | ||
Midsole Material Cushioning Polyurethane | ||
Additional Safety Features Metal Free, Moulded Heel Overlay, Penetration Resistance | ||
Resistance Features Abrasion Resistant, Non-Marking, Oil Resistant, Slip Resistant | ||
Size US 10 | ||
Size JP/CN 27 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals BS EN IEC 61340-4-3:2018 - ESD, EN ISO 20345:2011 S3 HRO SRC | ||
Sole Material Nitrile Rubber | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in wheat colour and size 43.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Related links
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9 EN ISO
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 10.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 6.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 12.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 6, EU 39 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 12, EU 47 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 11, EU 46 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9, EU 43 BS EN IEC 61340-4-3:2018 - ESD
