Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 7.5 EN ISO 20345:2011 S3 HRO SRC BS EN IEC
- RS Stock No.:
- 216-7920
- Mfr. Part No.:
- 78403_724-41
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
MYR918.42
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR918.42 |
*price indicative
- RS Stock No.:
- 216-7920
- Mfr. Part No.:
- 78403_724-41
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | Oxford | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size UK | 7.5 | |
| Colour | Wheat | |
| Safety Toe Type | Composite | |
| Midsole Material | Cushioning Polyurethane | |
| Additional Safety Features | Moulded Heel Overlay, Metal Free | |
| Size US | 8.5 | |
| Resistance Features | Slip Resistant, Oil Resistant, Abrasion Resistant | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Nitrile Butadiene Rubber | |
| Standards/Approvals | EN ISO 20345:2011 S3 HRO SRC BS EN IEC 61340-4-3:2018 - ESD | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series Oxford | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size UK 7.5 | ||
Colour Wheat | ||
Safety Toe Type Composite | ||
Midsole Material Cushioning Polyurethane | ||
Additional Safety Features Moulded Heel Overlay, Metal Free | ||
Size US 8.5 | ||
Resistance Features Slip Resistant, Oil Resistant, Abrasion Resistant | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Nitrile Butadiene Rubber | ||
Standards/Approvals EN ISO 20345:2011 S3 HRO SRC BS EN IEC 61340-4-3:2018 - ESD | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in wheat colour and size 41.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Related links
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 9.5 EN ISO 20345:2011 S3 HRO SRC BS EN IEC
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC BS EN IEC
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 10.5 EN ISO 20345:2011 S3 HRO SRC, BS EN IEC
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 10.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 6.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 12.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 9 EN ISO
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 6, EU 39 BS EN IEC 61340-4-3:2018 - ESD
