Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 6.5 BS EN IEC 61340-4-3:2018 - ESD

Subtotal (1 pair)*

MYR870.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR870.74

*price indicative

RS Stock No.:
216-7918
Mfr. Part No.:
78403_724-40
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

Oxford

Gender

Unisex

Size UK

6.5

Colour

Wheat

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Non-Marking, Oil Resistant, Slip Resistant

Size US

7.5

Size JP/CN

25

Midsole Material

Cushioning Polyurethane

Additional Safety Features

Penetration Resistance

Safety Rating EN ISO 20345

Yes

Sole Material

Nitrile Rubber

Slip Resistance Rating

SRC

Upper Material

Nubuck Leather

Standards/Approvals

BS EN IEC 61340-4-3:2018 - ESD

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in wheat colour and size 40.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining

Related links