Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 6, EU 39 BS EN IEC 61340-4-3:2018 - ESD

Subtotal (1 pair)*

MYR918.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR918.42

*price indicative

RS Stock No.:
216-7917
Mfr. Part No.:
78403_724-39
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

Oxford

Gender

Unisex

Size EU

39

Size UK

6

Colour

Wheat

Safety Toe Type

Composite

Midsole Material

Cushioning Polyurethane

Additional Safety Features

Metal Free, Moulded Heel Overlay, Penetration Resistance

Resistance Features

Abrasion Resistant, Non-Marking, Oil Resistant, Slip Resistant

Size JP/CN

24.5

Size US

7

Safety Rating EN ISO 20345

Yes

Standards/Approvals

BS EN IEC 61340-4-3:2018 - ESD

Upper Material

Leather

Sole Material

Nitrile Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in wheat colour and size 39.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining

Related links