Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 12.5 EN ISO 20345:2011, IEC 61340-4-3:2018

Subtotal (1 pair)*

MYR1,114.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR1,114.47

*price indicative

RS Stock No.:
216-7906
Mfr. Part No.:
78401_990 -48
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

Oxford

Product Type

Safety Boots

Gender

Unisex

Size UK

12.5

Colour

Black

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Non-Marking, Oil Resistant, Slip Resistant

Size US

13.5

Size JP/CN

32

Midsole Material

Cushioning Polyurethane

Additional Safety Features

BOA Fit System, Metal Free, Moulded Heel Overlay, Moulded Thermoplastic Polyurethane Toe Bumper, Penetration Resistance

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Nitrile Rubber

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011, IEC 61340-4-3:2018

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Mid Boa Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & waterproof nubuck leather upper & Helly Tech waterproof membrane keeps you dry & comfortable. Dial in your fit with the BOA Fit System. It is available in black colour and size 48.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining

Related links