Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC
- RS Stock No.:
- 216-7905
- Mfr. Part No.:
- 78401_990 -47
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
MYR1,188.62
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,188.62 |
*price indicative
- RS Stock No.:
- 216-7905
- Mfr. Part No.:
- 78401_990 -47
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | Oxford | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Closure Type | BOA Fit System | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Cushioning Polyurethane | |
| Resistance Features | Oil Resistant, Slip Resistant, Abrasion Resistant, Non-Marking | |
| Size US | 13 | |
| Size JP/CN | 31 | |
| Additional Safety Features | Moulded Thermoplastic Polyurethane Toe Bumper, Penetration Resistance, Water Resistant, BOA Fit System, Breathable, Moisture Resistant, Moulded Heel Overlay | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC 61340-4-3:2018 - ESD | |
| Sole Material | Nitrile Rubber | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series Oxford | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Closure Type BOA Fit System | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Cushioning Polyurethane | ||
Resistance Features Oil Resistant, Slip Resistant, Abrasion Resistant, Non-Marking | ||
Size US 13 | ||
Size JP/CN 31 | ||
Additional Safety Features Moulded Thermoplastic Polyurethane Toe Bumper, Penetration Resistance, Water Resistant, BOA Fit System, Breathable, Moisture Resistant, Moulded Heel Overlay | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC 61340-4-3:2018 - ESD | ||
Sole Material Nitrile Rubber | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Oxford Mid Boa Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & waterproof nubuck leather upper & Helly Tech waterproof membrane keeps you dry & comfortable. Dial in your fit with the BOA Fit System. It is available in black colour and size 47.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Related links
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 10 EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 10.5 EN ISO 20345:2011 S3 HRO SRC, BS EN IEC
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC BS EN IEC
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 9.5 EN ISO 20345:2011 S3 HRO SRC BS EN IEC
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 7.5 EN ISO 20345:2011 S3 HRO SRC BS EN IEC
- Helly Hansen Black EU 39 EN ISO 20345:2011 S3 WR SRC, BS EN IEC
- Helly Hansen Black EU 35 EN ISO 20345:2011 S3 WR SRC BS EN IEC
