Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 11, EU 46 BS EN IEC 61340-4-3:2018 - ESD

Subtotal (1 pair)*

MYR1,131.65

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR1,131.65

*price indicative

RS Stock No.:
216-7904
Mfr. Part No.:
78401_990 -46
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

Oxford

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Moulded Heel Overlay, BOA Fit System, Water Resistant, Moulded Thermoplastic Polyurethane Toe Bumper, Penetration Resistance

Midsole Material

Cushioning Polyurethane

Size US

12

Resistance Features

Oil Resistant, Abrasion Resistant, Slip Resistant

Size JP/CN

30

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

BS EN IEC 61340-4-3:2018 - ESD

Slip Resistance Rating

SRC

Sole Material

Nitrile Rubber

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Mid Boa Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & waterproof nubuck leather upper & Helly Tech waterproof membrane keeps you dry & comfortable. Dial in your fit with the BOA Fit System. It is available in black colour and size 46.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining

Related links