Keysight Technologies EDU33212A Arbitrary Waveform Generator 20 MHz Max, 2-Channel, 1 Hz Min

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-4789
Distrelec Article No.:
302-25-089
Mfr. Part No.:
EDU33212A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Arbitrary Waveform Generator

Maximum Frequency

20MHz

Minimum Frequency

1Hz

Maximum Frequency Triangle Ramps

200kHz

Number of Channels

2

Minimum Frequency Triangle Ramps

1μHz

Maximum Sampling Frequency

250Msps

Minimum Pulse Train Repetition Rate

16ns

Resolution

4 Digits

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

314mm

Standards/Approvals

IEC 613261:2002, EN 613261:1997+A2:2001+A3:2003, ICES001:2004

Weight

3.1kg

Height

130mm

Length

314mm

Minimum Pulse Width

16ns

Data Entry

Keyboard

Maximum Output Amplitude

20V Pk-Pk

Model Number

EDU33212A

Inputs

Gate

Sweep

Linear, Logarithmic

Rise - Fall Time

8.4ns

Interface Type

LAN, USB

Connector Type

USB

Display Type

WVGA

Keysight Technologies Arbitrary Waveform Generator, 250Msps Maximum Sampling Frequency, 1μHz to 20MHz Frequency Range - EDU33210 Series - EDU33212A


Looking for the big picture when it comes to signals in your setup? Choose this arbitrary waveform generator from Keysight Technologies to help shape your electrical management operations. It's a versatile choice as you can use it to observe waveforms in a broad frequency range between 1μHz and 20MHz. You're not restricted to a small selection of waves, as this device recognises up to 17 different forms, including pulse, triangle, sine, ramp and square. Navigation between settings is a cinch thanks to a knob and cursor arrows set inside an organised interface.

Features & Benefits


• 7-inch WVGA colour display makes it simple to read data

• Compact dimensions of 130 (H) x 314 (W) x 165mm (D) make it a space-efficient choice for your workbench

• Wide operating temperature range between 0°C and +55°C for use in demanding environments

Applications


• Medical equipment

• Research and development operations

• Power supply maintenance

How is a waveform generator different from a function generator?


A waveform generator allows you to create custom waveforms based on generated signals. A function generator is more limited and doesn't accommodate customised waveforms.

Available option


The 335BW2U upgrade increases the bandwidth on 2-channel, 20 MHz EDU33210 Series waveform generators to 25 MHz : 283-8750

Note

Manufacturer’s Warranty

Related links