EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400mm (W) 400 mm (H)

Subtotal (1 unit)*

MYR132.45

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR132.45

*price indicative

RS Stock No.:
214-1112
Mfr. Part No.:
21-704-0045
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD Box Lid

Material Properties

Conductive

Material

Polypropylene

Sub Type

Storage Tray

Height

400mm

Length

600mm

Width

400mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

IEC 61340

RoHS Status: Exempt

EUROSTAT Lid with Latches


The EUROSTAT conductive lid for tote box has dimention 600x400mm with 4 swing latches.

ESD Marking: All lids marked with ESD sign

Surface resistance: ≤ 104 Ohm

Usage temperature: 80°C. Please note that depending of load, deformation can appear from 50°C.

Stackability: All containers may be stacked together in a wide range of configurations.

Standard compliance: IEC 61340-5-9

Related links