EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400mm (W) 400 mm (H)
- RS Stock No.:
- 214-1106
- Mfr. Part No.:
- 21-704-0015
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR102.54
FREE delivery for orders over RM 500.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.54 |
*price indicative
- RS Stock No.:
- 214-1106
- Mfr. Part No.:
- 21-704-0015
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Conductive | |
| Product Type | ESD Box Lid | |
| Sub Type | Storage Tray | |
| Material | Polypropylene | |
| Height | 400mm | |
| Length | 600mm | |
| Width | 400mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Conductive | ||
Product Type ESD Box Lid | ||
Sub Type Storage Tray | ||
Material Polypropylene | ||
Height 400mm | ||
Length 600mm | ||
Width 400mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340 | ||
RoHS Status: Exempt
EUROSTAT Lid
The EUROSTAT conductive loose lid for tote box has dimention 600x400mm.
ESD Marking: All lids marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Standard compliance: IEC 61340-5-3
Note
EUROSTAT Boxes available
600mm (Length) x 400mm (Width)
2141099 - 21-701-0065
2141102 - 21-701-0080
2141097 - 21-701-0055
2141098 - 21-701-0060
2141100 - 21-701-0070
2141101 - 21-701-0075
600mm (Length) x 400mm (Width)
2141099 - 21-701-0065
2141102 - 21-701-0080
2141097 - 21-701-0055
2141098 - 21-701-0060
2141100 - 21-701-0070
2141101 - 21-701-0075
Related links
- EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400 mm (W) 400 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300 mm (W) 300 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200 mm (W) 200 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 300 mm (L) 200 mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 320 mm (H)
