EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200mm (W) 200 mm (H)
- RS Stock No.:
- 214-1104
- Mfr. Part No.:
- 21-704-0005
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR42.31
FREE delivery for orders over RM 500.00
In Stock
- Plus 42 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.31 |
*price indicative
- RS Stock No.:
- 214-1104
- Mfr. Part No.:
- 21-704-0005
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Conductive | |
| Product Type | ESD Box Lid | |
| Sub Type | Storage Box | |
| Material | Polypropylene | |
| Height | 200mm | |
| Length | 300mm | |
| Width | 200mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Conductive | ||
Product Type ESD Box Lid | ||
Sub Type Storage Box | ||
Material Polypropylene | ||
Height 200mm | ||
Length 300mm | ||
Width 200mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EUROSTAT Lid
The EUROSTAT conductive loose lid for tote box has dimensions 300x200mm.
ESD Marking: All lids marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Standard compliance: IEC 61340-5-1
Note
EUROSTAT Boxes available:
300mm (Length) x 200mm (Width)
2141088 - 21-701-0010
2141089 - 21-701-0015
300mm (Length) x 200mm (Width)
2141088 - 21-701-0010
2141089 - 21-701-0015
Related links
- EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200 mm (W) 200 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300 mm (W) 300 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400 mm (W) 400 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 300 mm (L) 200 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 300 mm (L) 200 mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 350 mm (L) 200 mm (W) 200 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 53 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 350 mm (L) 200 mm (W) 145 mm (H)
