Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 8, EU 42
- RS Stock No.:
- 204-2809
- Mfr. Part No.:
- TB0A1GH2231
- Manufacturer:
- Timberland
Subtotal (1 pair)*
MYR1,095.59
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
- Plus 6 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,095.59 |
*price indicative
- RS Stock No.:
- 204-2809
- Mfr. Part No.:
- TB0A1GH2231
- Manufacturer:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Timberland Pro Splitrock XT | |
| Product Type | Safety Shoes | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Size US | 9 | |
| Size JP/CN | 26.5 | |
| Additional Safety Features | S3, SRC | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Slip Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Timberland Pro Splitrock XT | ||
Product Type Safety Shoes | ||
Size EU 42 | ||
Size UK 8 | ||
Colour White | ||
Safety Toe Type Composite | ||
Size US 9 | ||
Size JP/CN 26.5 | ||
Additional Safety Features S3, SRC | ||
Resistance Features Abrasion Resistant, Oil Resistant, Slip Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Timberland Safety Shoes with all weather rubber outsole composite safety toe powered by carbon shield technology and anti fatigue technology PU foot bed with non-metallic shank. It has non-metallic puncture-resistant plate and cushioning PU Midsole. It is light in weight.
Oil resistant
Slip resistant
Abrasion resistant
Non marking
Related links
- Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 13, EU 48
- Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 12, EU 47
- Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 9, EU 43
- Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 11.5, EU 46
- Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 7, EU 41
- Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 10, EU 44
- Timberland Timberland Pro Splitrock XT White Composite Toe Capped Safety Shoes 5.5, EU 39
- Timberland Timberland Pro Splitrock XT Black Composite Toe Capped Safety Shoes 8, EU 42
