Timberland SPLITROCK XT Yellow Composite Toe Capped Men's Safety Shoes 11.5, EU 46

Subtotal (1 pair)*

MYR1,095.59

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR1,095.59

*price indicative

RS Stock No.:
204-2793
Mfr. Part No.:
TB1A1YWH2311004
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Series

SPLITROCK XT

Product Type

Safety Shoes

Gender

Men

Size EU

46

Size UK

11.5

Colour

Yellow

Safety Toe Type

Composite

Additional Safety Features

S3, SRC

Size JP/CN

30

Size US

12.5

Standards/Approvals

No

RoHS Status: Exempt

The Timberland Safety Shoes with all weather rubber outsole composite safety toe powered by carbon shield technology and anti fatigue technology PU foot bed with non-metallic shank. It has non-metallic puncture-resistant plate and cushioning PU Midsole. It is light in weight.

Oil resistant

Slip resistant

Abrasion resistant

Non marking

Related links