- RS Stock No.:
- 201-9575
- Mfr. Part No.:
- 8971
- Manufacturer:
- Kimberly Clark
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,578.84
Units | Per Unit |
1 + | MYR1,578.84 |
- RS Stock No.:
- 201-9575
- Mfr. Part No.:
- 8971
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Kimberly-Clark Professional, 8971, Hand Towel Dispenser, Stainless Steel, 1 x 1 Dispenser
High-image, paired with exceptional performance, choose stainless steel Kimberly-Clark Professional Dispensers. Part of a coordinated premium washroom range, designed to work in perfect harmony with our Kleenex and Scott Folded Hand Towels. Our Kimberly-Clark Professional Folded Hand Towel Dispenser provides a stylish and premium finish. An ideal washroom solution where image and quality is paramount. Dispenser size 34.9cm (L) x 23.7cm (W) x 11.8cm (D). Compatible with, recommended: 6778, 6789, 6663, 6669, 6677, 6682, 6710, 6659. Also compatible with: 6764, 6771, 6772, 6773, 6777, 6633, 6664, 6689. 1 x Kimberly-Clark Professional Folded Hand Towel Dispenser - Stainless Steel
Features and Benefits;
1 x Kimberly-Clark Professional Folded Hand Towel Dispenser - Stainless Steel
Elegant and stylish stainless steel dispenser for washrooms where image and quality are paramount.
Manufactured from 2mm thick stainless steel.
Part of a co-ordinated premium washroom range.
Compatible with, recommended: 6778, 6789, 6663, 6669, 6677, 6682, 6710, 6659. Also compatible with: 6764, 6771, 6772, 6773, 6777, 6633, 6664, 6689,
Elegant and stylish stainless steel dispenser for washrooms where image and quality are paramount.
Manufactured from 2mm thick stainless steel.
Part of a co-ordinated premium washroom range.
Compatible with, recommended: 6778, 6789, 6663, 6669, 6677, 6682, 6710, 6659. Also compatible with: 6764, 6771, 6772, 6773, 6777, 6633, 6664, 6689,
Compatible with;
Scott® Multifold Hand Towels 3749 - 16 packs x 250 white, 1 ply sheets
RS stock no: 1831519
Kleenex® Large Interfold Hand Towels 6778 - 2 Ply V Fold Paper Towels - 15 Packs x 124 Paper Hand Towels (1,860 total)
Kleenex® Large Interfold Hand Towels 6778 - 2 Ply V Fold Paper Towels - 15 Packs x 124 Paper Hand Towels (1,860 total)
RS stock no: 7423368
Scott® Essential™ Large Folded Hand Towels 6669 - Multifold Paper Towels - 15 packs x 240 White Z fold Paper Towels (3,600 total)
Scott® Essential™ Large Folded Hand Towels 6669 - Multifold Paper Towels - 15 packs x 240 White Z fold Paper Towels (3,600 total)
RS stock no: 1612535
Scott® Essential™ Interfold Hand Towels 6617 - V Fold Paper Towels - 15 Packs x 340 Paper Hand Towels (5,100 total)
Scott® Essential™ Interfold Hand Towels 6617 - V Fold Paper Towels - 15 Packs x 340 Paper Hand Towels (5,100 total)
RS stock no: 2019568
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting |
Wall Mounted | Yes |
Colour | Silver |
Width | 237mm |
Depth | 118mm |
Height | 349mm |
Material | Stainless Steel |
Range | Kimberly-Clark Professional Stainless Steel |