Better World
SCOTT Scott® Control™ (6669) Folded Hand Towels, 318 x 106 mm, 1, 3600 Sheets
- RS Stock No.:
- 161-2535
- Mfr. Part No.:
- 6669
- Manufacturer:
- SCOTT
Subtotal (1 box of 15 units)*
MYR451.29
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR451.29 | MYR30.086 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 161-2535
- Mfr. Part No.:
- 6669
- Manufacturer:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Product Type | Hand Towels | |
| Form Factor | Folded | |
| Roll Width | 106mm | |
| Sheet Size | 318 x 106 mm | |
| Number of Sheets | 3600 | |
| Series | Xtra | |
| Trade Name | Scott® Control™ (6669) | |
| Roll Length | 318mm | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Better World Product | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Product Type Hand Towels | ||
Form Factor Folded | ||
Roll Width 106mm | ||
Sheet Size 318 x 106 mm | ||
Number of Sheets 3600 | ||
Series Xtra | ||
Trade Name Scott® Control™ (6669) | ||
Roll Length 318mm | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Better World Product Yes | ||
Colour White | ||
Non Compliant
- COO (Country of Origin):
- FR
Scott Essential Large Folded Hand Towels 6669 - Multifold Paper Towels - 15 packs x 240 White Z fold Paper Towels (3,600 total)
Elevate your washroom experience with trusted and familiar Scott Essential washroom solutions, designed to help you support washroom hygiene standards in high frequency environments without compromising on quality and value. Scott Essential large multifold paper towels are efficient disposable hand towels, designed for reliable everyday hand drying. multifold towels, or Z fold paper towels as they are also known, are designed to dispense one paper hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the sheet they're using. Dispensing one paper towel at a time is also designed to improve cost in use as the user only takes the hand towels they need when drying hands. Our touch free dispensers reduce the risk of cross contamination. These large folded paper hand towels feature our unique Airflex Technology resulting in faster absorbency for more hygienic hand drying, whilst also using less and creating less waste, helping you get more for your spend whilst improving workplace hygiene. These large paper towels feature compression technology for increased sustainability through reduced storage and transportation. These Kimberly-Clark paper towels are compatible with a range of paper towel dispenser options: Aquarius dispensers in white or black (product codes 6945 and 7171), a high capacity dispenser (code 9962) and a high image stainless steel dispenser (code 8971). The large hand towels are FSC and European Ecolabel certified for environmental assurance and are also food contact certified. One clip of Scott Essential multifold paper towels contains 240 Z fold hand towels. Each large paper towel measures 31.8cm x 20cm and is 1 ply. 15 packs x 240 white, 1 ply sheets (3,600 total)
Features and Benefits;
One clip of large multifold paper towels contains 240 Z fold hand towels
Efficient, large folded paper towels for reliable everyday hand drying
Efficient and effective hand drying that creates less waste thanks to the Airflex Technology in these paper hand towels
These paper towels are FSC and European Ecolabel certified for hand hygiene with environmental assurance. Food contact certified
Compatible with a variety of Kimberly-Clark paper towel dispensers
Compatible with;
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser; RS stock no: 7800090
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser; RS stock no: 1816556
Kimberly-Clark Professional™ Hand Towel Dispenser 8971 - Stainless Steel; RS stock no: 2019575
