RS PRO Type Type T Thermocouple Cable/Wire, Screened 25 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 Strands
- RS Stock No.:
- 200-0629
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR240.91
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR240.91 |
| 5 + | MYR198.27 |
*price indicative
- RS Stock No.:
- 200-0629
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | Type T | |
| Screened/Unscreened | Screened | |
| Core Strands | 7 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 25m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type Type T | ||
Screened/Unscreened Screened | ||
Core Strands 7 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 25m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- GB
RS PRO Type T PVC Insulated Thermocouple Extension Cable, 25 m
Introducing the range of RS PRO PVC Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of twisted cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
What other cables are included in this range?
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm

