Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 193-1206
- Mfr. Part No.:
- 4410NV070
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR550.92
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR550.92 |
*price indicative
- RS Stock No.:
- 193-1206
- Mfr. Part No.:
- 4410NV070
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4410 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Navy | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite | |
| Resistance Features | Penetration Resistance, Penetration Resistant, Heat Resistant, Anti-Static, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4410 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Navy | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features HRO | ||
Midsole Material Composite | ||
Resistance Features Penetration Resistance, Penetration Resistant, Heat Resistant, Anti-Static, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Related links
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 9, EU 42 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
