Himalayan 4413 Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

MYR550.92

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR550.92

*price indicative

RS Stock No.:
193-1178
Mfr. Part No.:
4413BK060
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

4413

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Non-Metallic

Resistance Features

Anti-Static, Heat Resistant, Penetration Resistance, Penetration Resistant, Water Resistant

Midsole Material

Composite

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Upper Material

Nubuck

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

Related links