EnOcean RCM250 Module

Bulk discount available

Subtotal (1 unit)*

MYR242.77

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9MYR242.77
10 - 49MYR237.90
50 +MYR232.98

*price indicative

RS Stock No.:
189-172
Mfr. Part No.:
RCM250
Manufacturer:
EnOcean
Find similar products by selecting one or more attributes.
Select all

Brand

EnOcean

Component Type

Reader

Maximum Output Power

900mW

Receiver Sensitivity

-95dBm

Dimensions

48 x 35 x 29mm

Height

29mm

Length

48mm

Maximum Operating Temperature

+45 °C

Minimum Operating Temperature

-10 °C

Width

35mm