RS PRO 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 188-3330
- Mfr. Part No.:
- 6204-2Z/C3
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR26.06
FREE delivery for orders over RM 500.00
In Stock
- Plus 95 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | MYR26.06 |
| 13 - 64 | MYR25.33 |
| 65 + | MYR20.85 |
*price indicative
- RS Stock No.:
- 188-3330
- Mfr. Part No.:
- 6204-2Z/C3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.5N | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.5N | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance
The RS PRO 6204-2Z/C3 20X47X14mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.
Other Information:
Why choose a sealed ball bearing?
sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why choose a single row deep groove ball bearing?
This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Features and Benefits
• Shielded
• Good radial load capacity
• Ideal for high speeds
• Long operating life
Applications
• Food and Beverage Industry
• Pharmaceutical
• Medical Industry
• Engines and Pumps
• Medical Industry
• Printing
Certifications
• EN certified
Small Pack Size: 188-3330
Large Pack Size: 261-2621
Related links
- RS PRO 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS PRO 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z-C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS PRO 6204-2RS/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF E2.6204-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS PRO 6204-2RS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z-C3>V 1 Row Ball Bearing - 20 mm ID, 47 mm OD
