ifm electronic II5842 Threaded Barrel Inductive Proximity Sensor, M30 x 1.5 PNP II 30V dc 15 mm 30 V dc 200mA

Subtotal (1 unit)*

MYR678.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR678.61

*price indicative

RS Stock No.:
185-778
Mfr. Part No.:
II5842
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Inductive Proximity Sensor

Thread Size

M30 x 1.5

Body Style

Threaded Barrel

Length

70mm

IP Rating

IP67

Mount Type

Flush

Terminal Type

M12 Connector

Housing Material

Metal

Maximum Supply Voltage

30V dc

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Detection

15mm

Maximum Operating Temperature

70°C

Standards/Approvals

EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6

Switching Current

200mA

Series

II

Shielding

Shielded

Maximum Switching Frequency

100Hz

Output Type

PNP

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is engineered for precision and reliability, making it the ideal choice for industrial applications. With a robust construction and advanced electrical design, it ensures accurate sensing in challenging environments. The PNP output configuration provides a normally open function, enhancing its versatility for various automation tasks. With features like gold plated contacts and increased sensing range, this sensor stands out in performance and durability. Capability to operate within a wide temperature range and a protection rating of IP67 further solidify its suitability for demanding conditions.

Robust metal housing for use in harsh industrial environments

Clearly visible indication of the switching status

Long sensing range for high uptime

For a precise position detection on machines

Related links