- RS Stock No.:
- 184-9256
- Mfr. Part No.:
- MILLINGTON 7
- Manufacturer:
- DeWALT
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pair
MYR894.96
Pair(s) | Per Pair |
1 + | MYR894.96 |
- RS Stock No.:
- 184-9256
- Mfr. Part No.:
- MILLINGTON 7
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A non-metallic, lightweight, waterproof rigger boot
Premium leather upper
Padded collar for added comfort
Composite toe cap and composite midsole protection
100% non-metallic
Waterproof and breathable inner lining to eliminate water ingress
PU/Rubber outsole giving heat resistance to 300 degrees centigrade
Outsole resistant to fuel oil
Anti-Scuff toe guard
PU Comfort insole
Anti-static
Padded collar for added comfort
Composite toe cap and composite midsole protection
100% non-metallic
Waterproof and breathable inner lining to eliminate water ingress
PU/Rubber outsole giving heat resistance to 300 degrees centigrade
Outsole resistant to fuel oil
Anti-Scuff toe guard
PU Comfort insole
Anti-static
Specifications
Attribute | Value |
---|---|
Series | Millington |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Type | Rigger Boot |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Sole Material | Polyurethane, Rubber |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |