- RS Stock No.:
- 184-5845
- Mfr. Part No.:
- Pelton Beige 11
- Manufacturer:
- CAT
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR1,158.18
Pair(s) | Per Pair |
1 + | MYR1,158.18 |
- RS Stock No.:
- 184-5845
- Mfr. Part No.:
- Pelton Beige 11
- Manufacturer:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Stylish Light Industrial and Service Boot designed for the modern workplace, ideally suited to light duty environments. This pull-on boot is hard wearing, light weight and comfortable due to the EASE midsole & leather upper.
Dealer Boot
Full Grain Leather or Nubuck Upper
Composite Midsole Plate Protection
Nylon Mesh Lining
EASE molded EVA midsole construction
Removable EASE Ergo Contoured Footbed
200 Joule Steel Toecap
Cement Construction
Full Grain Leather or Nubuck Upper
Composite Midsole Plate Protection
Nylon Mesh Lining
EASE molded EVA midsole construction
Removable EASE Ergo Contoured Footbed
200 Joule Steel Toecap
Cement Construction
Specifications
Attribute | Value |
---|---|
Series | Pelton |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Type | Safety Dealer Boot |
Colour | Beige |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Pull On |
Resistant To | Slip |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Composite, EVA |
Upper Material | Leather, Nubuck Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |