Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

MYR562.46

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR562.46

*price indicative

RS Stock No.:
182-6391
Mfr. Part No.:
07TYROLA481445
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Tyrola

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Resistance Features

Shock Resistant, Perforation, Oil Resistant, Fuel Resistant

Size US

11.5

Additional Safety Features

A

Size JP/CN

29

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position. An exclusive technology that absorbs the impact for you and provides greater comfort day in day out. An encapsulated air bubble absorbs the micro-impacts of walking.

4.5 mm studs for maximum grip on all flooring

Two-fabric upper with orange inserts to highlight the design

Reflective insert at the heel for better visibility

ESD Parade shoe: 2 to 15 MΩ

Related links