Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 182-6389
- Mfr. Part No.:
- 07TYROLA481443
- Manufacturer:
- Parade
Subtotal (1 pair)*
MYR555.07
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR555.07 |
*price indicative
- RS Stock No.:
- 182-6389
- Mfr. Part No.:
- 07TYROLA481443
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Tyrola | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size JP/CN | 27 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Perforation, Shock Resistant, Oil Resistant, Fuel Resistant | |
| Size US | 10 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Tyrola | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size JP/CN 27 | ||
Midsole Material Non-Metallic | ||
Resistance Features Perforation, Shock Resistant, Oil Resistant, Fuel Resistant | ||
Size US 10 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position. An exclusive technology that absorbs the impact for you and provides greater comfort day in day out. An encapsulated air bubble absorbs the micro-impacts of walking.
4.5 mm studs for maximum grip on all flooring
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Related links
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
