Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 182-6388
- Mfr. Part No.:
- 07TYROLA481442
- Manufacturer:
- Parade
Subtotal (1 pair)*
MYR562.46
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR562.46 |
*price indicative
- RS Stock No.:
- 182-6388
- Mfr. Part No.:
- 07TYROLA481442
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Tyrola | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size JP/CN | 26.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 9 | |
| Resistance Features | Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Tyrola | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size JP/CN 26.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 9 | ||
Resistance Features Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
4.5 mm studs for maximum grip on all flooring
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Related links
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
