SICK Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 180-6362
- Distrelec Article No.:
- 302-28-509
- Mfr. Part No.:
- GL6-P4211
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR579.58
FREE delivery for orders over RM 500.00
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR579.58 |
*price indicative
- RS Stock No.:
- 180-6362
- Distrelec Article No.:
- 302-28-509
- Mfr. Part No.:
- GL6-P4211
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | 4-Pin M8 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Response Time | 0.625ms | |
| Standards/Approvals | CE Certified, cULus Recognized, UL NRKH7.E348498, UL NRKH.E348498 | |
| Hazardous Area Certification | NO | |
| Mount Type | Panel Mount | |
| Series | G6 | |
| Housing Material | ABS, Polycarbonate | |
| Detection Range | >6 m | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type 4-Pin M8 | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Response Time 0.625ms | ||
Standards/Approvals CE Certified, cULus Recognized, UL NRKH7.E348498, UL NRKH.E348498 | ||
Hazardous Area Certification NO | ||
Mount Type Panel Mount | ||
Series G6 | ||
Housing Material ABS, Polycarbonate | ||
Detection Range >6 m | ||
- COO (Country of Origin):
- HU
SICK Series G6 Photoelectric Sensor, 0.03 to 6 Detection Range, PNP Output Type - GL6-P4211
This photoelectric sensor features a retroreflective design Ideal for industrial applications with a robust ABS and PC housing, it operates effectively across a detection range of 0.03 to 6m. The device is equipped with an M8 4-pin connector, ensuring seamless integration in various systems. Designed to function within temperatures ranging from -25 °C to +55 °C, it offers reliable performance in diverse operating conditions.
Features & Benefits
• Retroreflective sensing provides reliable detection accuracy
• PNP output ensures compatibility with various control systems
• IP67 rating protects against dust and moisture ingress
• Light and dark switching capability enhances operational flexibility
• Dual lens design improves sensitivity and detection range
• Speedy response time of less than 625μs enables quick actuation
• PNP output ensures compatibility with various control systems
• IP67 rating protects against dust and moisture ingress
• Light and dark switching capability enhances operational flexibility
• Dual lens design improves sensitivity and detection range
• Speedy response time of less than 625μs enables quick actuation
Applications
• Utilised for automated conveyor systems for object detection
• Ideal for packaging machinery, ensuring precise positioning
• Commonly deployed in robotics for effective material handling
• Employed in safety barriers to detect presence and movement
• Suitable for scanning in quality control stations
• Ideal for packaging machinery, ensuring precise positioning
• Commonly deployed in robotics for effective material handling
• Employed in safety barriers to detect presence and movement
• Suitable for scanning in quality control stations
What type of electrical connection does it have?
It features an M8 4-pin connector, allowing easy integration into various systems. This design simplifies wiring and enhances reliability in connections.
How does the sensing range affect its performance?
The maximum effective range of up to 6m ensures versatility in various setups, enabling accurate detection even at a distance, thereby reducing system complexity.
What environmental conditions can it withstand?
The sensor operates effectively in temperatures ranging from -25 °C to +55 °C and boasts an IP67 rating, protecting it from dust and moisture, thus ensuring consistent performance in harsh conditions.
