RS PRO 4 x Plastic Wall Mount Tool Panel 270mm x 340mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-3327
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Plastic

Number of Panels

4

Height

270mm

Width

340mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Strengthened plastic and steel modular wall mounted panels for use with plastic stackable storage bins (Refer to images)and wide range of accessories suitable for most environments.

Ideal for use in warehouses, workshops, garages,assembly lines and for home use.
Two plastic panel sizes and one steel pegboard available to modularly join horizontally or vertically to utilise wall space for individual requirements (wall fixings not included)
Accessories available in plastic or steel to suit either the plastic wall mounted panels or wall mounted steel pegboard