Weller WT 2M Soldering Station 150 W, 230 V, 2 Outputs

Subtotal (1 unit)*

MYR2,682.14

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,682.14

*price indicative

RS Stock No.:
176-3371
Distrelec Article No.:
301-64-357
Mfr. Part No.:
T0053443399
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Station

Model Number

WT 2M

Plug Type

Type G, Type F

Tasks Supported

Soldering

Power Rating

150W

Input Voltage

230 V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

No

Weller WT 2M Soldering Station Set


Introducing the WT 2M from Weller, this 150W digitally controlled soldering station uses an LCD display with four push buttons and two power outlets to provide a best in class soldering solution. The brightness of the LCD display can be adjusted depending on the environment, with clear detailed visuals of the power output from the station to the soldering iron. If you have just upgraded your soldering station to the WT 2M and not your soldering irons not to worry as the WT 2M is compatible with the WSD and WD soldering iron ranges. The soldering station offers greater flexibility over standard soldering irons as they can be used for a variety of applications.

Features and Benefits


  • Temperature accuracy of ±9°C, and a temperature stability of ±2°C.

  • Best in class soldering solutions

  • Features a digital LCD display

  • Two channels for making it multi-functional

  • Equipotential bonding for ESD protection

  • Compatibile with older soldering irons (WSD/WD)

  • Durable casing

  • UK Plug and EU Plugs

  • Typical Applications


    Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers

  • Electricians

  • Metalworkers

  • Jewellers

  • Home inventors

  • FAQ's


    Is this soldering station ESD safe?


    Yes, the Weller WT 2M is an ESD safe soldering station. Ruling out any chance of malfunction or breakdown of an electronic device.

    Approvals

    ESD Safe

    Related links