- RS Stock No.:
- 175-7986
- Mfr. Part No.:
- VR620.01/11
- Manufacturer:
- V12 Footwear
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR610.05
Pair(s) | Per Pair |
1 + | MYR610.05 |
- RS Stock No.:
- 175-7986
- Mfr. Part No.:
- VR620.01/11
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A high-leg boot based on the best-selling Bison. It combines a quick on-off zip-side and a non-snagging lace system to provide good ankle support and a fully adjustable fit. A strong moulded scuff cap protects the vulnerable toe area, and anti-scuff heel protector increases the boots life. Created on a new last and with a shock absorbing footbed, the new and improved Avenger is suited to a broad range of industries. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot.
Specifications
Attribute | Value |
---|---|
Series | Avenger |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Composite |