V12 Footwear Bison Black Composite Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011 S3 HRO SRC

This image is representative of the product range

Subtotal (1 pair)*

MYR453.98

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR453.98

*price indicative

RS Stock No.:
175-7978
Mfr. Part No.:
VR600.01/10
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Bison

Product Type

Safety Boots

Size EU

44

Size UK

10

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Resistance Features

Heat Resistant, Water Resistant, Slip Resistant, Fat Resistant, Diesel Resistant, Anti-Static, Alkali Resistant, Acid Resistant

Additional Safety Features

HRO

Midsole Material

Woven Fibre

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S3 HRO SRC

Upper Material

Leather

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

Constructed from a polished full grain leather upper, the new and improved Bison has a cut away scoop collar for easy foot access and comfort. Lightweight, metal-free and with non-snagging eyelets, the Bison is created on a new last and has an improved shock absorbing footbed. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. Upper: Water resistant and breathable full grain leather. Reinforced stitching and a quick and easy lacing system. Deep padded scoop collar and bound bellows tongue edge for extra strength. Lining: Padded, moisture wicking and highly breathable. Cool in summer, warm in winter. Footbed: Heel pump shock absorbing footbed. Contoured to support the foot, with air channels to wick moisture and reduce heat build up and odour. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules.

Related links