- RS Stock No.:
- 175-7974
- Mfr. Part No.:
- V1750/09
- Manufacturer:
- V12 Footwear
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR655.09
Pair(s) | Per Pair |
1 + | MYR655.09 |
- RS Stock No.:
- 175-7974
- Mfr. Part No.:
- V1750/09
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
Constructed from waterproof black leather hide and featuring a tough scuff cap and heel support, this boot is well suited to extreme environments. Lightweight and metal-free, it is built on a new exteme comfort shape and has an improved shock absorbing footbed for daylong comfort. The innovative new STS sole unit provides superior traction and stability across a wide range of surfaces and fire fighter ladder grips for safe working at height. Upper: Fully waterproof with a bellows tongue and waterproof lining which allows breathability and reduces perspiration. Scuff resistant heel and toe for durability.Lining: Waterproof lining that breathes to reduce perspiration. Footbed: The dual comfort insole features unique airflow channels to maximise air circulation and reduce heat. With twin antishock foam pods at the heel and the ball of the foot. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules.
Specifications
Attribute | Value |
---|---|
Series | Defender |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Composite |
Upper Material | Leather |