V12 Footwear Bison Black Composite Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011 S3 HRO SRC
- RS Stock No.:
- 175-7947
- Mfr. Part No.:
- VR600.01/07
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
MYR453.98
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR453.98 |
*price indicative
- RS Stock No.:
- 175-7947
- Mfr. Part No.:
- VR600.01/07
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Bison | |
| Product Type | Safety Boots | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite Woven Fibre | |
| Resistance Features | Water Resistant, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 HRO SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Bison | ||
Product Type Safety Boots | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features HRO | ||
Midsole Material Composite Woven Fibre | ||
Resistance Features Water Resistant, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 HRO SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Constructed from a polished full grain leather upper, the new and improved Bison has a cut away scoop collar for easy foot access and comfort. Lightweight, metal-free and with non-snagging eyelets, the Bison is created on a new last and has an improved shock absorbing footbed. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. Upper: Water resistant and breathable full grain leather. Reinforced stitching and a quick and easy lacing system. Deep padded scoop collar and bound bellows tongue edge for extra strength. Lining: Padded, moisture wicking and highly breathable. Cool in summer, warm in winter. Footbed: Heel pump shock absorbing footbed. Contoured to support the foot, with air channels to wick moisture and reduce heat build up and odour. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules.
Related links
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Avenger Black Composite Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011 S3 HRO SRC
