- RS Stock No.:
- 175-0035
- Mfr. Part No.:
- Acifort A442031 Black size 47
- Manufacturer:
- Dunlop
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR335.22
Pair(s) | Per Pair |
1 + | MYR335.22 |
- RS Stock No.:
- 175-0035
- Mfr. Part No.:
- Acifort A442031 Black size 47
- Manufacturer:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Durable shaft for high wear and tear resistance
Oil resistant grip
Extra ankle support for optimal protection
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Oil resistant grip
Extra ankle support for optimal protection
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Specifications
Attribute | Value |
---|---|
Series | Acifort |
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 9 |
Colour | Black, Red |
Type | Safety Wellington |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Slip Resistance Rating | SRA |
Upper Material | PVC |
Sole Material | PVC |
Midsole Type | Steel |
Anti-Slip | Yes |