Teledyne LeCroy HVD3000A Series HVD3206A Oscilloscope Probe, Differential Type, 120 MHz, ProBus Connector
- RS Stock No.:
- 174-8871
- Distrelec Article No.:
- 301-35-303
- Mfr. Part No.:
- HVD3206A
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR21,700.50
FREE delivery for orders over RM 500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,700.50 |
*price indicative
- RS Stock No.:
- 174-8871
- Distrelec Article No.:
- 301-35-303
- Mfr. Part No.:
- HVD3206A
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 120MHz | |
| Maximum Common Mode Input Voltage | 2kV | |
| Connector Type | ProBus | |
| Model Number | HVD3206A | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III, CAT I | |
| Safety Category Voltage | 2000V | |
| Series | HVD3000A | |
| Standards/Approvals | CAN/CSAC22.2 No. 6101003115, UL 61010031, IEC/EN 613261:2013, CE, IEC/EN 61010031:2015 | |
| Rise Time | 2.9ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Bandwidth 120MHz | ||
Maximum Common Mode Input Voltage 2kV | ||
Connector Type ProBus | ||
Model Number HVD3206A | ||
Number of Probes 1 | ||
Safety Category Level CAT III, CAT I | ||
Safety Category Voltage 2000V | ||
Series HVD3000A | ||
Standards/Approvals CAN/CSAC22.2 No. 6101003115, UL 61010031, IEC/EN 613261:2013, CE, IEC/EN 61010031:2015 | ||
Rise Time 2.9ns | ||
- COO (Country of Origin):
- US
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroys HVD3206A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes.
Features and Benefits
Applications
Supplied with
174-8871 and 174-8872 are supplied with a pair of 2kV Plunger Alligator Clips
Related links
- Teledyne LeCroy HVD3000A Series HVD3206A-6M Oscilloscope Probe 80 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3106A Oscilloscope Probe 120 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3106A-NOACC Oscilloscope Probe 120 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3102A Oscilloscope Probe 25 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3605A Oscilloscope Probe 100 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3220 Oscilloscope Probe 400 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3102A-NOACC Oscilloscope Probe 25 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3106A-6M Oscilloscope Probe 80 MHz, ProBus Connector
