- RS Stock No.:
- 161-7372
- Mfr. Part No.:
- Rio Mid Black 8
- Manufacturer:
- Puma Safety
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR893.03
Pair(s) | Per Pair |
1 + | MYR893.03 |
- RS Stock No.:
- 161-7372
- Mfr. Part No.:
- Rio Mid Black 8
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Oil |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |