- RS Stock No.:
- 161-1620
- Mfr. Part No.:
- SAUL2ES3NO44
- Manufacturer:
- Delta Plus
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR346.60
Pair(s) | Per Pair |
1 + | MYR346.60 |
- RS Stock No.:
- 161-1620
- Mfr. Part No.:
- SAUL2ES3NO44
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide. Insole: Removable preformed - Polyamide on EVA. Outsole: Injected - Dual-density PU with bump cap.
RISK OF ELECTROSTATIC DISCHARGE (ESD *)
The static electricity on the operators must be controlled in the following application areas, because it can:
Generate electrostatic sparks that can ignite explosive atmospheres: plastic industry,mining, oil and gas industry, chemical industry ...
Damage sensitive equipment against electric shock: various electronic industries ...
Generate particles that may be deposited on the painting: car industry, house appliances ...
Electrostatic Discharge
The static electricity on the operators must be controlled in the following application areas, because it can:
Generate electrostatic sparks that can ignite explosive atmospheres: plastic industry,mining, oil and gas industry, chemical industry ...
Damage sensitive equipment against electric shock: various electronic industries ...
Generate particles that may be deposited on the painting: car industry, house appliances ...
Electrostatic Discharge
Specifications
Attribute | Value |
---|---|
Series | SAULT2 S3 ESD |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Electrical, Perforation, Shock, Slip |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Steel |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 28 |