Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011, EN ISO
- RS Stock No.:
- 161-1607
- Mfr. Part No.:
- SAUL2S3NO39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
MYR280.11
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR280.11 |
*price indicative
- RS Stock No.:
- 161-1607
- Mfr. Part No.:
- SAUL2S3NO39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Ankle Safety Boots | |
| Series | SAULT2 S3 | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Shock Resistant, Perforation, Slip Resistant | |
| Size JP/CN | 24.5 | |
| Midsole Material | Steel | |
| Size US | 7 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20344:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Ankle Safety Boots | ||
Series SAULT2 S3 | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Shock Resistant, Perforation, Slip Resistant | ||
Size JP/CN 24.5 | ||
Midsole Material Steel | ||
Size US 7 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20344:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide. Insole: Removable preformed - Polyamide on EVA. Outsole: Injected - Dual-density PU with bump cap.
EXCELLENT SLIP RESISTANCE
1- Toe grip and heel grip
2- Lateral ladder grip
ANTIFATIGUE SOLE
Integrated flexing zone (PANOFLEX® system)
REINFORCED TOE PROTECTION
Toe with PU cover (BUMPER CAP SYSTEM)
GREAT COMFORT (wider fitting)
Last and toe size 11
SHOCK ABSORBER
Dual density PU outsole
Reflective strip
METAL
Related links
- Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 8 EN ISO
- Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 7 EN ISO
- Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 9 EN ISO
- Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10 EN ISO
- Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 6.5 EN ISO
- Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10.5 EN ISO
- Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 11 EN ISO
- Delta Plus SAULT2 S3 ESD Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10 EN ISO
