3M566A B61787 | 3M 566A Zirconia Aluminium Flap Disc, 115mm, Fine Grade, P120 Grit | RS
Recently searched

    3M 566A Zirconia Aluminium Flap Disc, 115mm, Fine Grade, P120 Grit

    Bulk discount available

    Subtotal (1 unit)**

    MYR21.56

    Add to Basket
    Select or type quantity
    219 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 5MYR21.56
    6 +MYR21.00

    **price indicative

    RS Stock No.:
    153-612
    Mfr. Part No.:
    3M566A B61787
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Disc Diameter

    115mm

    Disc Type

    Flap Disc

    Abrasive Material

    Zirconia Aluminium

    Bore Size

    22mm

    Grit Size

    P120

    Grade

    Fine

    Maximum Safe Speed

    13000rpm

    Series

    566A

    Application

    Grinding and Blending

    Model

    PN65026

    Related links