RS PRO Green, Red, Amber Signal Tower Electronic, 3 Lights 24V dc Pole
- RS Stock No.:
- 145-714
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
MYR849.80
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | MYR849.80 |
*price indicative
- RS Stock No.:
- 145-714
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Signal Tower | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Amber | |
| Bulb Type | LED | |
| Mount Type | Pole | |
| Sounder Type | Electronic | |
| Multifunction | No | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | -20°C | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Signal Tower | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Amber | ||
Bulb Type LED | ||
Mount Type Pole | ||
Sounder Type Electronic | ||
Multifunction No | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature -20°C | ||
Base Diameter 60mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Housing Colour Black | ||
Non Compliant
- COO (Country of Origin):
- ID
RS PRO Signal Tower – Pre-Assembled, 24 V
Introducing the RS PRO 24V signal tower – your ultimate solution for enhanced safety and productivity. This sleek and smooth signal tower features red, amber, and green LED modules, ensuring clear and effective communication even in harsh environments. With its enhanced body construction, it is designed to withstand tough conditions. The continuous lighting, free from flashing or buzzers, ensures uninterrupted signalling. Preassembled for quick and easy pole mounting, it meets all your signalling needs for efficiency and reliability.
Features and Benefits
You May Also Need
Accessories Available Separately
Applications
Related links
- RS PRO Red Amber Signal Tower Electronic, 3 Lights 24V dc Direct
- Patlite LR4 Series Amber Clear Red 1 Lights 24V Direct Mount
- AUER Signal halfDOME90 Series Green Amber Signal Tower Buzzer, 3 Lights 24V ac/dc Base
- Schneider Electric Harmony Series White Green Amber Signal Tower No Sounder Component, 5 Lights 24V ac/dc
- Schneider Electric Harmony Series Red Buzzer 2 Lights 240V ac/dc
- Patlite LR4 Series White Blue Red 2 Lights 24V Bracket Pole, Cable
- Lovato 8TL4 Series Orange Red Signal Tower Electronic, 3 Lights 24V dc
- Patlite LR10 Series Green Amber Signal Tower Buzzer, 3 Lights 250V ac
