- RS Stock No.:
- 144-6435
- Mfr. Part No.:
- EVAL-AD4003FMCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 144-6435
- Mfr. Part No.:
- EVAL-AD4003FMCZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Boards for AD4000 Series Precision ADCs
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered 5V bandgap reference, a common-mode buffer, two op amps and appropriate power supply circuitry are all included on the evaluation boards.
144-6434 EVAL-AD4000-FMCZ with AD4000BRMZ 16-bit Pseudo-differential ADC
139-1729 EVAL-AD4001-FMCZ with AD4001BRMZ 16-bit Differential ADC
144-6435 EVAL-AD4003-FMCZ with AD4003BRMZ 18-bit Differential ADC
144-6434 EVAL-AD4000-FMCZ with AD4000BRMZ 16-bit Pseudo-differential ADC
139-1729 EVAL-AD4001-FMCZ with AD4001BRMZ 16-bit Differential ADC
144-6435 EVAL-AD4003-FMCZ with AD4003BRMZ 18-bit Differential ADC
Fully featured evaluation board for MSOP10 AD4000 series ADCs
High 2 MSPS throughput with 16-bit or 18-bit precision
Input signal SMA connectors
Screw terminal bocks for supply connections
Versatile analogue signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
PC software for control and data analysis of time and frequency domain
System demonstration platform-compatible (EVAL-SDP-CH1Z, RS 881-2952)
High 2 MSPS throughput with 16-bit or 18-bit precision
Input signal SMA connectors
Screw terminal bocks for supply connections
Versatile analogue signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
PC software for control and data analysis of time and frequency domain
System demonstration platform-compatible (EVAL-SDP-CH1Z, RS 881-2952)
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
For Use With | 10 Lead Precision ADC Versatile Analog Signal Conditioning Circuitry |
Resolution | 18-bit |
Converter Type | ADC |
Featured Device | AD4003 |
Kit Classification | Evaluation Board |