Rohde & Schwarz RTB2002 RTB2000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
143-9322
Mfr. Part No.:
RTB2K-202M
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

1.25 Gsps, 2.5 Gsps

Screen Size

10.1in

Series

RTB2000

Record Length

20 M samples, 10 (Digital) M samples

Minimum Vertical Sensitivity

1mV/div

Weight

2.5kg

Dimensions

390 x 152 x 220mm

Vertical Resolution

16 bit

Digital/Analogue

Digital

Rise Time

<5ns

Minimum Time Base

1ns/div

Display Type

Capacitive Touch Display

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Maximum Time Base

500s/div

COO (Country of Origin):
CZ