Rohde & Schwarz RTB2002 RTB2000 Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
143-9317
Distrelec Article No.:
300-82-444
Mfr. Part No.:
RTB2K-102M
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

1.25 Gsps, 2.5 Gsps

Screen Size

10.1in

Series

RTB2000

Record Length

20 M samples, 10 (Digital) M samples

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Maximum Time Base

500s/div

Vertical Resolution

16 bit

Weight

2.5kg

Dimensions

390 x 152 x 220mm

Minimum Vertical Sensitivity

1mV/div

Rise Time

<5ns

Display Type

Capacitive Touch Display

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Power Source

Mains