- RS Stock No.:
- 137-0742
- Mfr. Part No.:
- WDLB020RNN
- Manufacturer:
- WD Labs
Discontinued product
- RS Stock No.:
- 137-0742
- Mfr. Part No.:
- WDLB020RNN
- Manufacturer:
- WD Labs
Technical data sheets
Legislation and Compliance
Product Details
WD PiDrive Enclosures 6x6
Protect your Raspberry Pi project inside a 6 x 6 square enclosure from WD Labs. There is space inside for your Pi together with a hard disk drive such as the WD PiDrive Berryboot (RS 137-0728). There are cut-outs to provide access to the connectors for each of the cables and are supplied with everything you need.
Available in 3 colours:
If you would like to add that touch of modern style to your case there is an optional 6x6 Bamboo Veneer with adhesive backing. (RS 137-0734).
Supplied With
Enclosure – cover and base
4 Phillips screws
4 Torx screws
1 Torx screwdriver
4 rubber feet
4 Phillips screws
4 Torx screws
1 Torx screwdriver
4 rubber feet
Specifications
Attribute | Value |
---|---|
For Use With | 2.5 inch HDD, PiDrive, Raspberry Pi |
Colour | White |
External Dimensions | 152.4 x 152.4mm |