RS PRO Wired USB Trackball Mini Keyboard, QWERTZ (German), Black | RS
Recently searched

    RS PRO Wired USB Trackball Mini Keyboard, QWERTZ (German), Black

    Discontinued product
    RS Stock No.:
    136-9678
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Wired/Wireless

    Wired

    Connection Type

    USB

    Keyboard Type

    Trackball

    Keyboard Layout

    QWERTZ (German)

    Colour

    Black

    Built-In USB Hub

    No

    Dimensions

    339 x 173 x 35mm

    Height

    35mm

    Width

    338mm

    Depth

    173mm

    Multimedia Keys

    No

    Normal Keys

    89