Harting Contact, Han-Fast Lock Male,SP, 1 Way, 1 Row, Rated At ≤60A, HanFast Lock
- RS Stock No.:
- 136-9223
- Mfr. Part No.:
- 09080007122
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR63.11
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR12.622 | MYR63.11 |
| 50 - 120 | MYR12.116 | MYR60.58 |
| 125 - 245 | MYR11.62 | MYR58.10 |
| 250 + | MYR11.116 | MYR55.58 |
*price indicative
- RS Stock No.:
- 136-9223
- Mfr. Part No.:
- 09080007122
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Contact | |
| Gender | Male | |
| Current Rating | ≤60A | |
| Number of Contacts | 1 | |
| Range | HanFast Lock | |
| Series | Han-Fast Lock | |
| Number of Rows | 1 | |
| Pole Format | SP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Contact | ||
Gender Male | ||
Current Rating ≤60A | ||
Number of Contacts 1 | ||
Range HanFast Lock | ||
Series Han-Fast Lock | ||
Number of Rows 1 | ||
Pole Format SP | ||
- COO (Country of Origin):
- DE
