RS PRO 2 Door Plastic Floor Standing Storage Cabinet
- RS Stock No.:
- 136-8881
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8881
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
RS PRO Transforming Modular Storage Cabinets
RS PRO Transforming Modular Storage Cabinets are rigid plastic modular cabinets that can be expanded according to your storage needs. These cabinets are ideal for outdoor use as they are able to withstand various temperatures and UV rays. The systems can hold a maximum of 240 kg so is ideal to store heavier items that otherwise may not normally get stored. The base has a reinforced bottom with six feet, two being adjustable. The base can hold up to 80 kg.
Transforming Modular Cabinets Options
• Transforming Modular 2 = RS Stock no: 136-8879
• Transforming Modular 3 = RS Stock no: 136-8878
• Transforming Modular 4 = RS Stock no: 136-8877
• Transforming Modular 5 = RS Stock no: 136-8876
• Transforming Extension Kit = RS Stock no: 136-8881
Transforming Modular Cabinets Options
• Transforming Modular 2 = RS Stock no: 136-8879
• Transforming Modular 3 = RS Stock no: 136-8878
• Transforming Modular 4 = RS Stock no: 136-8877
• Transforming Modular 5 = RS Stock no: 136-8876
• Transforming Extension Kit = RS Stock no: 136-8881
Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.
RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.
RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.
Features and Benefits:
• Metal hinges for easy opening and closing
• Bi-component handle
• Height adjustable feet - ideal for uneven surfaces
• Modular inner shelf
• Customise your storage space through adjusting the shelf to where you want it
• Sturdy structure - interconnecting modules to form a sturdy structure
• Reinforced bottom
• Ideal for outdoors - temperature resistant, anti-UV protection
• Wind-resistant metal hinges
• Hinged overlapping doors
• Bottom slanted shelf
• Rainproof System
• Lockable - for added security and protection
• Expandable—you can add extra storage space with the extension kit (136-8881)
• It can be placed anywhere
• Bi-component handle
• Height adjustable feet - ideal for uneven surfaces
• Modular inner shelf
• Customise your storage space through adjusting the shelf to where you want it
• Sturdy structure - interconnecting modules to form a sturdy structure
• Reinforced bottom
• Ideal for outdoors - temperature resistant, anti-UV protection
• Wind-resistant metal hinges
• Hinged overlapping doors
• Bottom slanted shelf
• Rainproof System
• Lockable - for added security and protection
• Expandable—you can add extra storage space with the extension kit (136-8881)
• It can be placed anywhere
Application information
RS PRO Transforming Modular Cabinets are ideally suited for outdoor storage applications. Thee cabinets offer wind-resistant metal hinges, anti-UV protection and temperature-resistant properties.
Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial
Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial
Add extra storage space easily with this extension kit.
Compatible with Modular Systems 2,3,4 and 5.
Removable shelves.
Hinged overlapping doors.
Easy to use and transform your current Modular System.
Metal Hinges for easy opening and closing.
Ideal for outdoors - Temperature resistant, Anti-UV protection.
Wind-resistant metal hinges.
No need to buy another storage container.
Compatible with Modular Systems 2,3,4 and 5.
Removable shelves.
Hinged overlapping doors.
Easy to use and transform your current Modular System.
Metal Hinges for easy opening and closing.
Ideal for outdoors - Temperature resistant, Anti-UV protection.
Wind-resistant metal hinges.
No need to buy another storage container.
Attribute | Value |
---|---|
Type | Transforming Extension Kit |
Floor Standing | Yes |
Number of Doors | 2 |
Lockable | Yes |
Material | Plastic |
Depth | 430mm |
Height | 1010mm |
Width | 780mm |